TDK's B43252A4337M is a 330uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C. Available in bulk packaging with 160 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A4337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A4337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.36A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A4337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.