This 470uF aluminum electrolytic capacitor has a DC rated voltage of 350V and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor is packaged in a bulk quantity of 60 units and is terminated with a snap-in design. It is also RoHS compliant and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
TDK B43252A4477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.