This 68uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 0.866 inch and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 2000 hours of life and has a ripple current of 410mA.
Checking distributor stock and pricing after the page loads.
TDK B43252A4686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.