The B43252A477M is a 470uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It is available in a radial package with a seated height of 2.047 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -25°C to 105°C and has a ripple current of 1.76A.
Checking distributor stock and pricing after the page loads.
TDK B43252A477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.