This is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 130 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 50mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43252A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.