Aluminum Electrolytic Capacitors - Snap In ALUMINUM ELECTROLYTIC SNAP-IN 450V. 270 F. 30x45mm can. Standard. 105C. 2000hr.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A5277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A5277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A5277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.