
This is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 20mm. It is RoHS compliant and has a dissipation factor of 0.2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A5476M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A5476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A5476M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
