
This 56uF radial aluminum electrolytic capacitor has a voltage rating of 450V and a dissipation factor of 0.2%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 400mA. It is available in bulk packaging with a package quantity of 320 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A5566M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A5566M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 400mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A5566M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.