The TDK B43252A6187M is a 500V aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial leaded package with a lead pitch of 0.394inch and a seated height of 2.047inch. It is suitable for use in applications where a high capacitance and high voltage rating are required.
Checking distributor stock and pricing after the page loads.
TDK B43252A6187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.