The B43252A6227M is a 220uF aluminum electrolytic capacitor from TDK, rated for 500V with a 20% tolerance. It features a radial package with a maximum seated height of 1.85 inches and a lead diameter of 0.8mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 120 units per package and has a rated life of 2000 hours. The capacitor can handle a ripple current of up to 800mA.
Checking distributor stock and pricing after the page loads.
TDK B43252A6227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.