This 47uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is packaged in a radial through hole configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a seated height of 1.063 inches and a lead pitch of 0.394 inches. It is available in bulk packaging with 320 units per package and a ripple current rating of 250mA.
Checking distributor stock and pricing after the page loads.
TDK B43252A6476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.