CAP ALUM 56UF 20% 500V SNAP
Checking distributor stock and pricing after the page loads.
TDK B43252A6566M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.