This 56uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a DC rated voltage of 500V. The capacitor has a capacitance tolerance of 20% and a ripple current of 290mA. It is available in a through-hole package with a diameter of 22mm and a length of 30mm.
Checking distributor stock and pricing after the page loads.
TDK B43252A6566M000 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.