This 22mm diameter aluminum electrolytic capacitor has a capacitance of 100uF and a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a termination type of snap in. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 160 units.
Checking distributor stock and pricing after the page loads.
TDK B43252A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.