Cap Aluminum Lytic 150uF 400V 20% (22 X 45mm) Snap-In 10mm 810mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43252A9157M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B43252 |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43252 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.