Aluminum Electrolytic Capacitors - Snap In 400V 330uF 30x45mm SNAP-IN
Checking distributor stock and pricing after the page loads.
TDK B43252A9337M technical specifications.
| Capacitance | 330uF |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.