This is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It has a dissipation factor of 0.15% and a tolerance of 20%. The capacitor is packaged in a through-hole package with a lead pitch of 10mm and a length of 50mm. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A9567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A9567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.