This 68uF aluminum electrolytic capacitor has a radial package and is rated for 400V with a 20% tolerance. It can operate at temperatures up to 105°C and has a maximum ripple current of 440mA. The capacitor is designed for through-hole mounting and has a seated height of 1.063 inches. It is available in bulk packaging with a quantity of 320.
Checking distributor stock and pricing after the page loads.
TDK B43252A9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 440mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.