
This 1mF aluminum electrolytic capacitor is designed for use in a variety of applications, including power supplies and filtering circuits. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 units and is terminated with a snap-in style. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor has a dissipation factor of 0.12% and a ripple current of 2.53A.
Checking distributor stock and pricing after the page loads.
TDK B43252B2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
