TDK's B43252B2277M is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum ripple current of 1A. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a seated height of 1.063inch. It is designed for through-hole mounting and has an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43252B2277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.