This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.12%. The capacitor is available in a through-hole package with a diameter of 25.4mm and a length of 25mm. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43252B2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.