TDK's B43252B2477M is a 470uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a radial package with a 30mm diameter and 25mm length, and is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252B2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
