The TDK B43252B4826M is an 82uF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. This capacitor is designed for through-hole mounting and is suitable for use in a wide range of applications, including those with operating temperatures between -25°C and 105°C. The device has a ripple current rating of 490mA and is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252B4826M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252B4826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252B4826M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.