This radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 450V. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor is available in bulk packaging with a package quantity of 260 units. It has a seated height of 1.26inch and a lead pitch of 0.394inch. The capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252B5107M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252B5107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252B5107M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.