This 150uF aluminum electrolytic capacitor is rated for 450V DC and has a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 130 units and is terminated with a snap-in design. It is compliant with RoHS regulations and has a ripple current of 850mA.
Checking distributor stock and pricing after the page loads.
TDK B43252B5157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.