This aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 450V. It is packaged in a radial case and is designed for through hole mounting. The capacitor is rated for operation between -25°C and 105°C. It is available in bulk packaging with 160 units per package and has a maximum ripple current of 960mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252B5187M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252B5187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252B5187M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.