This 56uF aluminum electrolytic capacitor has a DC rated voltage of 450V and operates within a temperature range of -25°C to 105°C. It features a 20mm x 10mm lead pitch and a diameter of 25mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B43252B5566M000 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.