This 47uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 500V DC and has a ripple current of 300mA. The capacitor is packaged in bulk with 130 units per package and features a snap-in termination. It is compliant with RoHS regulations and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43252B6476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.