This 82uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 500V and has a tolerance of 20%. The capacitor is packaged in a through-hole package with a diameter of 25.4mm and a length of 40mm. It is available in a bulk packaging quantity of 130 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43252B6826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.