This TDK B43252B9127M000 aluminum electrolytic capacitor has a capacitance of 120uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 130 units per package and is RoHS compliant. It has a diameter of 25mm and a length of 30mm, with a lead pitch of 10mm and a termination type of snap in.
Checking distributor stock and pricing after the page loads.
TDK B43252B9127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.