TDK's B43252 series aluminum electrolytic capacitor features a capacitance of 270uF and a voltage rating of 400V. It has a radial package with a seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and is available in bulk packaging with 160 units per package. It operates within a temperature range of -25°C to 105°C and has a ripple current of 1.23A with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43252B9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.