This 160V aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20%. It has a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is available in bulk packaging with 160 pieces per unit. It operates within a temperature range of -40°C to 105°C.
TDK B43252C1337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252C1337M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.