This TDK B43252C2277M is a 200V aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 105°C. It is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252C2277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.