This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43252C2337M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | B43252 |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | B43252 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.