This is a 200V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a height of 1.063inch when seated. It is designed for through hole mounting and is available in bulk packaging with 120 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252C2687M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252C2687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252C2687M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.