This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 200V with a tolerance of 20%. It is designed for through hole mounting and has a diameter of 35mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252C2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.