The TDK B43252C277M is a 270uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It features a radial package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. This capacitor is designed for through hole mounting and operates within a temperature range of -25°C to 105°C. It is available in bulk packaging with a quantity of 120 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252C277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.14A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.