This is an aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a DC rated voltage of 450V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 30mm and a length of 25mm. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43252C5107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.