This radial aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 450V with a tolerance of 20%. It is designed to operate at temperatures between -25°C and 105°C. The capacitor is packaged in bulk quantities of 160 units and has a seated height of 1.26 inches. It can withstand a ripple current of up to 830mA and has a dissipation factor of 0.2%. The capacitor is available in a radial package with a diameter of 30mm and a length of 30mm, and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252C5157M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252C5157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 830mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252C5157M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.