
This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a diameter of 35mm. The capacitor has a dissipation factor of 0.2% and a tolerance of 20%. It is rated for 2000 hours of life and operates between -25°C and 105°C. The capacitor is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
TDK B43252C5187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
