This 82uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.394inch and a seated height of 0.866inch. The capacitor is designed for through hole mounting and is suitable for use in a variety of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
TDK B43252C5826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.