This 82uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It is designed for through hole mounting and has a length of 20mm with a lead pitch of 10mm. The capacitor is packaged in bulk with 80 units per package and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43252C5826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.