This 68uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 500V and has a tolerance of 20%. The capacitor is packaged in a radial case and is designed for through hole mounting. It has a seated height of 1.063 inches and a lead pitch of 0.394 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252C6686M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252C6686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 360mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252C6686M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
