This 82uF aluminum electrolytic capacitor has a DC rated voltage of 500V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and features a tin contact plating. The capacitor is packaged in bulk with 80 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43252C6826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.