This 120uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor is available in a bulk packaging configuration with 80 units per package. It features a tin contact plating and a snap-in termination. The capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43252C9127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.