This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a diameter of 35mm and a length of 30mm. It is packaged in bulk with 60 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43252C9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.