This 82uF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a dissipation factor of 0.15%. The capacitor is packaged in bulk and has a lead pitch of 10mm and a length of 20mm. It is RoHS compliant and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43252C9826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.