This 180uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is rated for 315V and has a ripple current of 870mA. It is suitable for use in through-hole mount applications and is packaged in bulk quantities of 120 units.
Checking distributor stock and pricing after the page loads.
TDK B43252D187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.