This radial aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 350V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging quantity of 120 units. It is suitable for applications where a high ripple current of 800mA is required.
Checking distributor stock and pricing after the page loads.
TDK B43252D4157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.