This 220uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -25°C to 105°C and is suitable for through-hole mounting. It is packaged in bulk quantities of 120 units.
Checking distributor stock and pricing after the page loads.
TDK B43252D4227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.03A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.